
08670 | |
|---|---|
DigiKey Part Number | 1568-08670-ND |
Manufacturer | |
Manufacturer Product Number | 08670 |
Description | JUMPER WIRE BLACK RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.427' (130.00mm, 5.12") |
Category | Number of Rows 1 |
Manufacturer SparkFun Electronics | Pitch - Connector 0.079" (2.00mm) |
Packaging Bulk | Length 0.427' (130.00mm, 5.12") |
Part Status Active | Color Black, Red, Twisted Pair (Round) |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 2 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

