
08636 | |
|---|---|
DigiKey Part Number | 1568-08636-ND |
Manufacturer | |
Manufacturer Product Number | 08636 |
Description | IC ADC 10BIT 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 SAR 8-PDIP |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer SparkFun Electronics | Number of A/D Converters 1 |
Packaging Bulk | Architecture SAR |
Part Status Active | Reference Type Supply |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 8-DIP (0.300", 7.62mm) |
Data Interface 3-Wire Serial, SPI | Supplier Device Package 8-PDIP |
Configuration MUX-S/H-ADC | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

