08588 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38079 Kč
Datasheet
Diode 75 V 150mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08588

DigiKey Part Number
1568-08588-ND
Manufacturer
Manufacturer Product Number
08588
Description
DIODE STANDARD 75V 150MA DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-35
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Bulk
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4454-TAPVishay General Semiconductor - Diodes Division01N4454-TAP-ND1,38079 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč