
08579 | |
|---|---|
DigiKey Part Number | 1568-08579-ND |
Manufacturer | |
Manufacturer Product Number | 08579 |
Description | ADDRESS LED MODULE I2C RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting BlinkM 1 LED Module I2C Red, Green, Blue (RGB) 15.75mm L x 15.24mm W |
Category | Number of LEDs 1 |
Manufacturer SparkFun Electronics | Color Red, Green, Blue (RGB) |
Series | Controller Type AVR |
Packaging Bulk | Interface I2C |
Part Status Active | Mounting Type Surface Mount |
Configuration Module | Size / Dimension 15.75mm L x 15.24mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,46000 Kč | 531,46 Kč |
| Unit Price without VAT: | 531,46000 Kč |
|---|---|
| Unit Price with VAT: | 643,06660 Kč |







