
08546 | |
|---|---|
DigiKey Part Number | 1568-08546-ND |
Manufacturer | |
Manufacturer Product Number | 08546 |
Description | 7-SEGMENT DISPLAY - LED (RED) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.984" H x 0.709" W x 0.335" D (25.00mm x 18.00mm x 8.50mm) 10-DIP (0.800", 20.32mm) |
Category | Common Pin Common Anode |
Manufacturer SparkFun Electronics | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 75mcd |
Size / Dimension 0.984" H x 0.709" W x 0.335" D (25.00mm x 18.00mm x 8.50mm) | Wavelength - Peak 628nm |
Digit/Alpha Size 0.59" (15.00mm) | Package / Case 10-DIP (0.800", 20.32mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

