DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08449

DigiKey Part Number
1568-08449-ND
Manufacturer
Manufacturer Product Number
08449
Description
VIBRATION ERM MTR 13000 RPM 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
08449 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
13000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.394" Dia (10.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč