
08432 | |
|---|---|
DigiKey Part Number | 1568-08432-ND |
Manufacturer | |
Manufacturer Product Number | 08432 |
Description | SCREW TERMINALS 5MM PITCH (2-PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer SparkFun Electronics | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Blue |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy |
Current 8 A | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-26 AWG | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





