
08357 | |
|---|---|
DigiKey Part Number | 1568-08357-ND |
Manufacturer | |
Manufacturer Product Number | 08357 |
Description | RESETTABLE FUSE PTC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 1.25 Ohms |
Manufacturer SparkFun Electronics | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Bulk | Resistance - 25°C (Typ) 1.95 Ohms |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.291" Dia (7.40mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
Time to Trip 2.5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

