22 AWG Hook-Up Wire Solid White 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08026

DigiKey Part Number
1568-08026-ND
Manufacturer
Manufacturer Product Number
08026
Description
HOOK-UP SOLID 22AWG WHITE 25'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid White 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,65000 Kč63,65 Kč
Manufacturers Standard Package
Unit Price without VAT:63,65000 Kč
Unit Price with VAT:77,01650 Kč
Alternate Color
HOOK-UP SOLID 22AWG GRAY 25'
In-Stock: 34
Unit Price: 70,63000 Kč
HOOK-UP SOLID 22AWG BROWN 25'
In-Stock: 17
Unit Price: 76,99000 Kč
HOOK-UP SOLID 22AWG YELLOW 25'
In-Stock: 43
Unit Price: 70,63000 Kč
HOOK-UP SOLID 22AWG BLACK 25'
In-Stock: 272
Unit Price: 70,63000 Kč
HOOK-UP SOLID 22AWG RED 25'
In-Stock: 166
Unit Price: 70,63000 Kč