
00716 | |
|---|---|
DigiKey Part Number | 1568-00716-ND |
Manufacturer | |
Manufacturer Product Number | 00716 |
Description | RJ45 BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole to Plated Through Hole RJ45 8 |
Datasheet | Datasheet |
Category | Proto Board Type Plated Through Hole to Plated Through Hole |
Manufacturer SparkFun Electronics | Package Accepted RJ45 |
Packaging Bulk | Number of Positions 8 |
Part Status Active | Size / Dimension 0.700" L x 0.800" W (17.78mm x 20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









