Red 623nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00528

DigiKey Part Number
1568-00528-ND
Manufacturer
Manufacturer Product Number
00528
Description
LED RED CLEAR T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
10°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Transparency
Clear
Package / Case
Radial
Millicandela Rating
Height (Max)
13.80mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč