RF ANTENNA GPS Ceramic Patch SMA Male Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00177

DigiKey Part Number
1568-00177-ND
Manufacturer
Manufacturer Product Number
00177
Description
GPS EMBEDDED ANTENNA SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch SMA Male Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
SparkFun Electronics
VSWR
2
Packaging
Bulk
Gain
26dBi
Part Status
Active
Features
Cable - 127mm, LNA
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz
Height (Max)
0.343" (8.70mm)
Frequency Range
1.57GHz ~ 1.58GHz
Applications
GPS
Antenna Type
Ceramic Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,34000 Kč481,34 Kč
Manufacturers Standard Package
Unit Price without VAT:481,34000 Kč
Unit Price with VAT:582,42140 Kč