
00145 | |
|---|---|
DigiKey Part Number | 1568-00145-ND |
Manufacturer | |
Manufacturer Product Number | 00145 |
Description | 2.4GHZ DUCK ANTENNA RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt RP-SMA Connector Mount |
Category | Number of Bands 1 |
Manufacturer SparkFun Electronics | VSWR 1.5 |
Packaging Bulk | Gain 2.2dBi |
Part Status Active | Termination RP-SMA |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 4.000" (101.60mm) |
Frequency (Center/Band) 2.45GHz | Applications General Purpose |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,97000 Kč | 359,97 Kč |
| Unit Price without VAT: | 359,97000 Kč |
|---|---|
| Unit Price with VAT: | 435,56370 Kč |

