
00119 | |
|---|---|
DigiKey Part Number | 1568-00119-ND |
Manufacturer | |
Manufacturer Product Number | 00119 |
Description | DC BARREL POWER JACK/CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 6.50mm OD (0.256") Through Hole, Right Angle |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer SparkFun Electronics | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 16VDC |
Connector Type Jack | Current Rating (Amps) 2.5 A |
Gender Male | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 6.50mm OD (0.256") | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.079" (2.00mm ID), 0.256" (6.50mm OD) | Contact Material Copper |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJ-202A | Same Sky (Formerly CUI Devices) | 11 684 | CP-202A-ND | 14,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |



