
00102 | |
|---|---|
DigiKey Part Number | 1568-00102-ND |
Manufacturer | |
Manufacturer Product Number | 00102 |
Description | SWITCH SLIDE SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer SparkFun Electronics | Actuator Length 2.00mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Through Hole |
Contact Timing Non-Shorting (BBM) | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 200mA (DC) | Switch Travel 2.50mm |
Voltage Rating - DC 30 V | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

