
00097 | |
|---|---|
DigiKey Part Number | 1568-00097-ND |
Manufacturer | |
Manufacturer Product Number | 00097 |
Description | SWITCH TACTILE SPST-NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
EDA/CAD Models | 00097 Models |
Category | Actuator Type Standard |
Mfr | Mounting Type |
Packaging Bulk | Actuator Orientation Top Actuated |
Part Status Active | Termination Style PC Pin |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





