FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34ML02G100TFI000

DigiKey Part Number
2156-S34ML02G100TFI000-ND
Manufacturer
Spansion
Manufacturer Product Number
S34ML02G100TFI000
Description
FLASH, 256MX8, 25NS, PDSO48
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
25ns
Packaging
Bulk
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
48-TSOP
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32 085,55000 Kč6 256,65 Kč
Unit Price without VAT:2 085,55000 Kč
Unit Price with VAT:2 523,51550 Kč