FLASH - NAND Memory IC 1Gbit Parallel 63-BGA (11x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34ML01G100BHI000

DigiKey Part Number
2156-S34ML01G100BHI000-ND
Manufacturer
Spansion
Manufacturer Product Number
S34ML01G100BHI000
Description
IC FLASH 1GBIT PARALLEL 63BGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 63-BGA (11x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
25ns
Packaging
Bulk
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
63-BGA (11x9)
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:42
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
42148,90833 Kč6 254,15 Kč
Unit Price without VAT:148,90833 Kč
Unit Price with VAT:180,17908 Kč