
IS26KS256S-DPBLI00 | |
|---|---|
DigiKey Part Number | 2156-IS26KS256S-DPBLI00-ND |
Manufacturer | Spansion |
Manufacturer Product Number | IS26KS256S-DPBLI00 |
Description | IC FLASH 256MBIT PAR 24VFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 166 MHz 96 ns 24-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS26KS256S-DPBLI00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VFBGA (6x8) | |
Base Product Number |
| Bulk: | 334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 179,32286 Kč | 6 276,30 Kč |
| Unit Price without VAT: | 179,32286 Kč |
|---|---|
| Unit Price with VAT: | 216,98066 Kč |




