Parametric Equivalent

UTSX6JC147PSCR | |
|---|---|
DigiKey Part Number | 1539-UTSX6JC147PSCR-ND |
Manufacturer | |
Manufacturer Product Number | UTSX6JC147PSCR |
Description | PLUG, WITH CABLE GLAND BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 10A |
Shell Size - Insert 14-7 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTS6JC147PSCR | Souriau-Sunbank by Eaton | 0 | SOU1534-ND | 1 012,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 229,61760 Kč | 30 740,44 Kč |
| Unit Price without VAT: | 1 229,61760 Kč |
|---|---|
| Unit Price with VAT: | 1 487,83730 Kč |


