Parametric Equivalent

UTSX6JC104S | |
|---|---|
DigiKey Part Number | 1539-UTSX6JC104S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX6JC104S |
Description | PLUG, WITH CABLE GLAND BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut, UV Resistant |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 10-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX6JC104S | Souriau-Sunbank by Eaton | 0 | 1539-UTGX6JC104S-ND | 619,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 379,65240 Kč | 9 491,31 Kč |
| Unit Price without VAT: | 379,65240 Kč |
|---|---|
| Unit Price with VAT: | 459,37940 Kč |


