
UTSX0124P | |
|---|---|
DigiKey Part Number | 1539-UTSX0124P-ND |
Manufacturer | |
Manufacturer Product Number | UTSX0124P |
Description | SQUARE FLANGE RECEPTACLE, WITHOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 + PE) | Features UV Resistant |
Shell Size - Insert 12-4 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX0124P | Souriau-Sunbank by Eaton | 0 | 1539-UTGX0124P-ND | 412,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| 10 | 286,28700 Kč | 2 862,87 Kč |
| 25 | 268,35440 Kč | 6 708,86 Kč |
| 50 | 255,54560 Kč | 12 777,28 Kč |
| 100 | 243,35000 Kč | 24 335,00 Kč |
| 250 | 228,12564 Kč | 57 031,41 Kč |
| 500 | 217,24908 Kč | 108 624,54 Kč |
| 1 000 | 206,89476 Kč | 206 894,76 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |


