Parametric Equivalent

UTSX0102W2S | |
|---|---|
DigiKey Part Number | 1539-UTSX0102W2S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX0102W2S |
Description | SQUARE FLANGE RECEPTACLE, WITHOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features UV Resistant |
Shell Size - Insert 10-2W2 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 (2), 20 (2) | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX0102W2S | Souriau-Sunbank by Eaton | 0 | 1539-UTGX0102W2S-ND | 321,86560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 263,08800 Kč | 6 577,20 Kč |
| Unit Price without VAT: | 263,08800 Kč |
|---|---|
| Unit Price with VAT: | 318,33648 Kč |


