



UTS8DCGE | |
|---|---|
DigiKey Part Number | SOU2128-ND |
Manufacturer | |
Manufacturer Product Number | UTS8DCGE |
Description | CONN SEALING COVER 8 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 8 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Trim Trio® UTS Square Flange Receptacles |
Manufacturer Souriau-Sunbank by Eaton | Shell Size - Insert 8 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,11600 Kč | 1 131,16 Kč |
| 25 | 106,03160 Kč | 2 650,79 Kč |
| 50 | 100,96260 Kč | 5 048,13 Kč |
| 100 | 96,14140 Kč | 9 614,14 Kč |
| 250 | 90,12340 Kč | 22 530,85 Kč |
| 500 | 85,82386 Kč | 42 911,93 Kč |
| 1 000 | 81,73094 Kč | 81 730,94 Kč |
| 2 500 | 76,62053 Kč | 191 551,33 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |


