



UTS718RJFN | |
|---|---|
DigiKey Part Number | SOU1540-ND |
Manufacturer | |
Manufacturer Product Number | UTS718RJFN |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | UTS718RJFN Models |
Category | Ingress Protection IP68/IP69 - Dust Tight, Waterproof |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Panel Mount, Bulkhead |
Series | Mounting Feature Front Side Nut |
Packaging Bag | Ratings Cat5e |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Type Coupler | Operating Temperature -40°C ~ 105°C |
Features Circular Threaded Coupling | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,77000 Kč | 878,77 Kč |
| 10 | 746,94100 Kč | 7 469,41 Kč |
| 25 | 700,19080 Kč | 17 504,77 Kč |
| 50 | 666,79560 Kč | 33 339,78 Kč |
| 100 | 635,00050 Kč | 63 500,05 Kč |
| 250 | 595,29412 Kč | 148 823,53 Kč |
| Unit Price without VAT: | 878,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,31170 Kč |

