Parametric Equivalent
Parametric Equivalent



UTS7147SSCR | |
|---|---|
DigiKey Part Number | SOU1537-ND |
Manufacturer | |
Manufacturer Product Number | UTS7147SSCR |
Description | CONN RCPT FMALE 7POS GOLD SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | UTS7147SSCR Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 10A |
Shell Size - Insert 14-7 | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Screw | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX7147SSCR | Souriau-Sunbank by Eaton | 0 | 1539-UTGX7147SSCR-ND | 1 359,42720 Kč | Parametric Equivalent |
| UTSX7147SSCR | Souriau-Sunbank by Eaton | 0 | 1539-UTSX7147SSCR-ND | 1 129,71760 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 859,89320 Kč | 21 497,33 Kč |
| Unit Price without VAT: | 859,89320 Kč |
|---|---|
| Unit Price with VAT: | 1 040,47077 Kč |









