10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Solder
UTS712D10S32_View2
Lighting Interconnect Solutions

UTS712D10S32

DigiKey Part Number
UTS712D10S32-ND
Manufacturer
Manufacturer Product Number
UTS712D10S32
Description
CONN RCPT FMALE 10POS GOLD SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
UTS712D10S32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Lock, UV Resistant
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
4.5A
Shell Size - Insert
12-10
Voltage Rating
250V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Contact Finish Thickness - Mating
16.0µin (0.41µm)
Fastening Type
Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Energy, Instrumentation, Lighting, Telecommunications
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1561,28000 Kč561,28 Kč
10477,05400 Kč4 770,54 Kč
25447,17360 Kč11 179,34 Kč
50425,83940 Kč21 291,97 Kč
100405,52810 Kč40 552,81 Kč
250380,16376 Kč95 040,94 Kč
500362,04458 Kč181 022,29 Kč
Manufacturers Standard Package
Unit Price without VAT:561,28000 Kč
Unit Price with VAT:679,14880 Kč