



UTS6148P | |
|---|---|
DigiKey Part Number | UTS6148P-ND |
Manufacturer | |
Manufacturer Product Number | UTS6148P |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | UTS6148P Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 14-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (4) | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,79000 Kč | 2 787,90 Kč |
| 25 | 261,33280 Kč | 6 533,32 Kč |
| 50 | 248,85980 Kč | 12 442,99 Kč |
| 100 | 236,98340 Kč | 23 698,34 Kč |
| 250 | 222,15884 Kč | 55 539,71 Kč |
| 500 | 211,56660 Kč | 105 783,30 Kč |
| 1 000 | 201,48295 Kč | 201 482,95 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |


















