



UTS1JC142G1S | |
|---|---|
DigiKey Part Number | SOU2091-ND |
Manufacturer | |
Manufacturer Product Number | UTS1JC142G1S |
Description | CONN RCPT HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | UTS1JC142G1S Models |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 (2 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert 14-2 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 10 | 376,83000 Kč | 3 768,30 Kč |
| 25 | 353,23680 Kč | 8 830,92 Kč |
| 50 | 336,37540 Kč | 16 818,77 Kč |
| 100 | 320,32870 Kč | 32 032,87 Kč |
| 250 | 300,29324 Kč | 75 073,31 Kč |
| 500 | 285,97848 Kč | 142 989,24 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |






