Connector Cap (Cover), Sealing 14 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing 14 Black
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS14DCGR

DigiKey Part Number
UTS14DCGR-ND
Manufacturer
Manufacturer Product Number
UTS14DCGR
Description
CONN SEALING COVER 14 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing 14 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Trim Trio® UTS Jam Nut Receptacles
Manufacturer
Souriau-Sunbank by Eaton
Shell Size - Insert
14
Series
Material
Thermoplastic
Packaging
Bulk
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
10133,77800 Kč1 337,78 Kč
25125,40000 Kč3 135,00 Kč
50119,41140 Kč5 970,57 Kč
100113,70840 Kč11 370,84 Kč
250106,59088 Kč26 647,72 Kč
500101,50686 Kč50 753,43 Kč
1 00096,66660 Kč96 666,60 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč