


UTS1124P | |
|---|---|
DigiKey Part Number | UTS1124P-ND |
Manufacturer | |
Manufacturer Product Number | UTS1124P |
Description | CONN RCPT HSG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 12-4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 105°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 228,64300 Kč | 22 864,30 Kč |
| Unit Price without VAT: | 228,64300 Kč |
|---|---|
| Unit Price with VAT: | 276,65803 Kč |





















