



UTS1103P | |
|---|---|
DigiKey Part Number | UTS1103P-ND |
Manufacturer | |
Manufacturer Product Number | UTS1103P |
Description | CONN RCPT HSG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 (2 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 10-3 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 105°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 204,05230 Kč | 20 405,23 Kč |
| Unit Price without VAT: | 204,05230 Kč |
|---|---|
| Unit Price with VAT: | 246,90328 Kč |



















