




UTS010E6S | |
|---|---|
DigiKey Part Number | SOU1509-ND |
Manufacturer | |
Manufacturer Product Number | UTS010E6S |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS010E6S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 6A |
Shell Size - Insert 10-6 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| 10 | 392,36900 Kč | 3 923,69 Kč |
| 25 | 367,80080 Kč | 9 195,02 Kč |
| 50 | 350,25080 Kč | 17 512,54 Kč |
| 100 | 333,54060 Kč | 33 354,06 Kč |
| 250 | 312,67952 Kč | 78 169,88 Kč |
| 500 | 297,77516 Kč | 148 887,58 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |






