


UTP18DC | |
|---|---|
DigiKey Part Number | UTP18DC-ND |
Manufacturer | |
Manufacturer Product Number | UTP18DC |
Description | CONN DUST COVER 18 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 18 | |
Material | Thermoplastic, Glass Filled | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 197,14180 Kč | 19 714,18 Kč |
| Unit Price without VAT: | 197,14180 Kč |
|---|---|
| Unit Price with VAT: | 238,54158 Kč |












