



UTL7103G1S16AWG | |
|---|---|
DigiKey Part Number | SOU1848-ND |
Manufacturer | |
Manufacturer Product Number | UTL7103G1S16AWG |
Description | CONN CIRC RCPT 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UTL7103G1S16AWG Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 5VA |
Connector Type | Features UV Resistant |
Number of Positions 4 (3 + PE) | Shielding |
Shell Size - Insert 10-3 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Rear Side Nut | Contact Finish Thickness - Mating Flash |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 334,11160 Kč | 8 352,79 Kč |
| Unit Price without VAT: | 334,11160 Kč |
|---|---|
| Unit Price with VAT: | 404,27504 Kč |








