4 (3 + PE) Position Circular Connector Plug Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Plug Housing Panel Mount
Lighting Interconnect Solutions

UTL6TH103G1P

DigiKey Part Number
SOU2320-ND
Manufacturer
Manufacturer Product Number
UTL6TH103G1P
Description
CONN PLG HSG F/M 4POS PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTL6TH103G1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
Keyed
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bag
Housing Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets and Male Pins
Shielding
Unshielded
Number of Positions
4 (3 + PE)
Note
Contacts Sold Separately
Shell Size - Insert
10-3
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-40°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1439,91000 Kč439,91 Kč
10373,84800 Kč3 738,48 Kč
25350,44000 Kč8 761,00 Kč
50333,71280 Kč16 685,64 Kč
100317,79420 Kč31 779,42 Kč
250297,91544 Kč74 478,86 Kč
500283,71364 Kč141 856,82 Kč
Manufacturers Standard Package
Unit Price without VAT:439,91000 Kč
Unit Price with VAT:532,29110 Kč