5 (2 + 2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (2 + 2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
UTL6JC145SSCR
UTL6JC145SSCR
Souriau UTL Series Plastic Connectors | Digi-Key Daily

UTL6JC145SSCR

DigiKey Part Number
SOU2272-ND
Manufacturer
Manufacturer Product Number
UTL6JC145SSCR
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 (2 + 2 Power + PE) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
UTL6JC145SSCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (2 + 2 Power + PE)
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Latch Lock
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, UV Resistant
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1505,84000 Kč505,84 Kč
10429,82900 Kč4 298,29 Kč
25402,91800 Kč10 072,95 Kč
50383,69220 Kč19 184,61 Kč
100365,38620 Kč36 538,62 Kč
250342,53700 Kč85 634,25 Kč
500326,20770 Kč163 103,85 Kč
Manufacturers Standard Package
Unit Price without VAT:505,84000 Kč
Unit Price with VAT:612,06640 Kč