Connector Shroud 10 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud 10 Black
Lighting Interconnect Solutions

UTL610PS

DigiKey Part Number
SOU2317-ND
Manufacturer
Manufacturer Product Number
UTL610PS
Description
PROTECTIVE SHROUD FOR METAL LATC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Shroud 10 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Accessory Type
Shroud
For Use With/Related Products
UTL Series Plug
Shell Size - Insert
10
Material
Polyamide (PA), Nylon
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25334,11160 Kč8 352,79 Kč
Manufacturers Standard Package
Unit Price without VAT:334,11160 Kč
Unit Price with VAT:404,27504 Kč