



UTL6103G1S20AWG | |
|---|---|
DigiKey Part Number | SOU1843-ND |
Manufacturer | |
Manufacturer Product Number | UTL6103G1S20AWG |
Description | CONN CIRC PLUG 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | UTL6103G1S20AWG Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 5VA |
Part Status Active | Features Shrink Boot, UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Operating Temperature -40°C ~ 105°C |
Shell Size - Insert 10-3 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating Flash |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Latch Lock | Applications Industrial |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 376,62840 Kč | 9 415,71 Kč |
| Unit Price without VAT: | 376,62840 Kč |
|---|---|
| Unit Price with VAT: | 455,72036 Kč |

















