


UTL10SEAL | |
|---|---|
DigiKey Part Number | SOU2312-ND |
Manufacturer | |
Manufacturer Product Number | UTL10SEAL |
Description | REAR CONNECTOR SEAL ACCESSORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector O-Ring 10 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | UTL Series Receptacle | |
Shell Size - Insert | 10 | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,47880 Kč | 436,97 Kč |
| 50 | 16,64300 Kč | 832,15 Kč |
| 100 | 15,84720 Kč | 1 584,72 Kč |
| 250 | 14,85484 Kč | 3 713,71 Kč |
| 500 | 14,14468 Kč | 7 072,34 Kč |
| 1 000 | 13,46938 Kč | 13 469,38 Kč |
| 3 000 | 12,46483 Kč | 37 394,49 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

