


UTL10NUT | |
|---|---|
DigiKey Part Number | SOU2311-ND |
Manufacturer | |
Manufacturer Product Number | UTL10NUT |
Description | NUT ACCESSORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 10 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products UTL Series Receptacle |
Manufacturer Souriau-Sunbank by Eaton | Shell Size - Insert 10 |
Series | Material Aluminum Alloy |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Hex Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,79200 Kč | 557,92 Kč |
| 25 | 52,29360 Kč | 1 307,34 Kč |
| 50 | 49,79040 Kč | 2 489,52 Kč |
| 100 | 47,41350 Kč | 4 741,35 Kč |
| 250 | 44,44436 Kč | 11 111,09 Kč |
| 500 | 42,32272 Kč | 21 161,36 Kč |
| 1 000 | 40,30356 Kč | 40 303,56 Kč |
| 3 000 | 37,29973 Kč | 111 899,19 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

