


UTL10JCP1 | |
|---|---|
DigiKey Part Number | SOU2310-ND |
Manufacturer | |
Manufacturer Product Number | UTL10JCP1 |
Description | CONN BACKSHELL SZ10 BLACK |
Customer Reference | |
Detailed Description | Black Connector Backshell 10 |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer Souriau-Sunbank by Eaton | Cable Exit 180° |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.256" ~ 0.472" (6.50mm ~ 12.00mm) | For Use With/Related Products UTL Series |
Diameter - Outside 1.016" (25.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,71000 Kč | 393,71 Kč |
| 10 | 334,54000 Kč | 3 345,40 Kč |
| 25 | 313,58400 Kč | 7 839,60 Kč |
| Unit Price without VAT: | 393,71000 Kč |
|---|---|
| Unit Price with VAT: | 476,38910 Kč |

