4 (3 + PE) Position Circular Connector Receptacle, Female Sockets and Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Receptacle, Female Sockets and Male Pins Crimp
Souriau UTL Series Plastic Connectors | Digi-Key Daily
Lighting Interconnect Solutions

UTL0103G1S16AWG

DigiKey Part Number
SOU1834-ND
Manufacturer
Manufacturer Product Number
UTL0103G1S16AWG
Description
CONN CIRC RCPT 4POS GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Female Sockets and Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
UTL0103G1S16AWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 5VA
Part Status
Active
Features
UV Resistant
Connector Type
Shielding
Number of Positions
4 (3 + PE)
Cable Opening
0.709" (18.00mm)
Shell Size - Insert
10-3
Operating Temperature
-40°C ~ 105°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
Flash
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Latch Lock
Applications
Industrial
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25375,42760 Kč9 385,69 Kč
Manufacturers Standard Package
Unit Price without VAT:375,42760 Kč
Unit Price with VAT:454,26740 Kč