


UTGX712E4P | |
|---|---|
DigiKey Part Number | 1539-UTGX712E4P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX712E4P |
Description | CONN RCPT MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,59000 Kč | 601,59 Kč |
| 10 | 511,28000 Kč | 5 112,80 Kč |
| 25 | 479,26680 Kč | 11 981,67 Kč |
| 50 | 456,40000 Kč | 22 820,00 Kč |
| 100 | 434,63340 Kč | 43 463,34 Kč |
| 250 | 407,45360 Kč | 101 863,40 Kč |
| 500 | 388,03170 Kč | 194 015,85 Kč |
| Unit Price without VAT: | 601,59000 Kč |
|---|---|
| Unit Price with VAT: | 727,92390 Kč |

