


UTGX710E6P | |
|---|---|
DigiKey Part Number | 1539-UTGX710E6P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX710E6P |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,54000 Kč | 562,54 Kč |
| 10 | 478,01900 Kč | 4 780,19 Kč |
| 25 | 448,08880 Kč | 11 202,22 Kč |
| 50 | 426,70880 Kč | 21 335,44 Kč |
| 100 | 406,35120 Kč | 40 635,12 Kč |
| 250 | 380,94068 Kč | 95 235,17 Kč |
| 500 | 362,78328 Kč | 181 391,64 Kč |
| Unit Price without VAT: | 562,54000 Kč |
|---|---|
| Unit Price with VAT: | 680,67340 Kč |

