


UTGX6JC142G1S | |
|---|---|
DigiKey Part Number | 1539-UTGX6JC142G1S-ND |
Manufacturer | |
Manufacturer Product Number | UTGX6JC142G1S |
Description | CONN PLG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 (2 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 14-2G1 | Includes 4 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 8 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,95000 Kč | 705,95 Kč |
| Unit Price without VAT: | 705,95000 Kč |
|---|---|
| Unit Price with VAT: | 854,19950 Kč |

