8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
UTGX Series

UTGX6JC12E8S

DigiKey Part Number
1539-UTGX6JC12E8S-ND
Manufacturer
Manufacturer Product Number
UTGX6JC12E8S
Description
CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Backshell, Coupling Nut, UV Resistant
Packaging
Bag
Shielding
Part Status
Active
Current Rating (Amps)
4.5A
Connector Type
Voltage Rating
250V
Number of Positions
8
Cable Opening
0.197" ~ 0.472" (5.00mm ~ 12.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Plastic
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Shell Material
Polyamide (PA), Nylon
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1787,63000 Kč787,63 Kč
10669,50000 Kč6 695,00 Kč
25627,59680 Kč15 689,92 Kč
50597,65340 Kč29 882,67 Kč
100569,15080 Kč56 915,08 Kč
250533,56420 Kč133 391,05 Kč
Manufacturers Standard Package
Unit Price without VAT:787,63000 Kč
Unit Price with VAT:953,03230 Kč