


UTGX6JC12E4S | |
|---|---|
DigiKey Part Number | 1539-UTGX6JC12E4S-ND |
Manufacturer | |
Manufacturer Product Number | UTGX6JC12E4S |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bag | Shielding |
Part Status Active | Current Rating (Amps) 13A |
Connector Type | Voltage Rating 600V |
Number of Positions 4 (3 + PE) | Cable Opening 0.197" ~ 0.472" (5.00mm ~ 12.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Plastic | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,83000 Kč | 812,83 Kč |
| 10 | 690,81300 Kč | 6 908,13 Kč |
| 25 | 647,57840 Kč | 16 189,46 Kč |
| 50 | 616,68180 Kč | 30 834,09 Kč |
| 100 | 587,27420 Kč | 58 727,42 Kč |
| 250 | 550,55664 Kč | 137 639,16 Kč |
| Unit Price without VAT: | 812,83000 Kč |
|---|---|
| Unit Price with VAT: | 983,52430 Kč |

