10 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Female Sockets Solder Cup
UTGX Series

UTGX6JC12E10S

DigiKey Part Number
1539-UTGX6JC12E10S-ND
Manufacturer
Manufacturer Product Number
UTGX6JC12E10S
Description
CONN PLUG FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bag
Features
Backshell, Coupling Nut, UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4.5A
Number of Positions
10
Voltage Rating
250V
Shell Size - Insert
12-10
Cable Opening
0.197" ~ 0.472" (5.00mm ~ 12.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Plastic
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1806,32000 Kč806,32 Kč
Unit Price without VAT:806,32000 Kč
Unit Price with VAT:975,64720 Kč