


UTGX6JC10E6S | |
|---|---|
DigiKey Part Number | 1539-UTGX6JC10E6S-ND |
Manufacturer | |
Manufacturer Product Number | UTGX6JC10E6S |
Description | CONN PLUG FMALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 250V | |
Cable Opening | 0.098" ~ 0.315" (2.50mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automation, Industrial, Instrumentation, Testing Equipment | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,28000 Kč | 719,28 Kč |
| 10 | 611,25000 Kč | 6 112,50 Kč |
| 25 | 572,98960 Kč | 14 324,74 Kč |
| 50 | 545,65380 Kč | 27 282,69 Kč |
| 100 | 519,62980 Kč | 51 962,98 Kč |
| 250 | 487,13824 Kč | 121 784,56 Kč |
| Unit Price without VAT: | 719,28000 Kč |
|---|---|
| Unit Price with VAT: | 870,32880 Kč |

